
MC68VZ328AG | |
|---|---|
DigiKey Part Number | MC68VZ328AG-ND |
Manufacturer | |
Manufacturer Product Number | MC68VZ328AG |
Description | IC MPU M683XX 33MHZ 144LQFP |
Customer Reference | |
Detailed Description | FLX68000 Microprocessor IC M683xx 1 Core, 32-Bit 33MHz 144-LQFP (20x20) |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Display & Interface Controllers LCD, Touch Panel |
Series | Voltage - I/O 3.0V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor FLX68000 | Package / Case 144-LQFP |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 144-LQFP (20x20) |
Speed 33MHz | Additional Interfaces SPI, UART |
RAM Controllers DRAM | Base Product Number |

