
MC68HC000EI10R | |
|---|---|
DigiKey Part Number | MC68HC000EI10R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC68HC000EI10R |
Description | IC MPU M680X0 10MHZ 68PLCC |
Customer Reference | |
Detailed Description | EC000 Microprocessor IC M680x0 1 Core, 32-Bit 10MHz 68-PLCC (24.21x24.21) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Voltage - I/O 5.0V |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 68-LCC (J-Lead) |
Core Processor EC000 | Supplier Device Package 68-PLCC (24.21x24.21) |
Number of Cores/Bus Width 1 Core, 32-Bit | Base Product Number |
Speed 10MHz |

