CPU32+ Microprocessor IC M683xx 1 Core, 32-Bit 25MHz 357-PBGA (25x25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68EN360VR25VL

DigiKey Part Number
MC68EN360VR25VL-ND
Manufacturer
Manufacturer Product Number
MC68EN360VR25VL
Description
IC MPU M683XX 25MHZ 357BGA
Customer Reference
Detailed Description
CPU32+ Microprocessor IC M683xx 1 Core, 32-Bit 25MHz 357-PBGA (25x25)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Graphics Acceleration
No
Manufacturer
NXP USA Inc.
Ethernet
10Mbps (1)
Series
Voltage - I/O
3.3V
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Core Processor
CPU32+
Package / Case
357-BBGA
Number of Cores/Bus Width
1 Core, 32-Bit
Supplier Device Package
357-PBGA (25x25)
Speed
25MHz
Additional Interfaces
SCC, SMC, SPI
Co-Processors/DSP
Communications; CPM
Base Product Number
RAM Controllers
DRAM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 47 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

47In Stock
Ships from Flip Electronics