
MC68332GVAG16 | |
|---|---|
DigiKey Part Number | MC68332GVAG16-ND |
Manufacturer | |
Manufacturer Product Number | MC68332GVAG16 |
Description | IC MCU 32BIT ROMLESS 144LQFP |
Customer Reference | |
Detailed Description | CPU32 M683xx Microcontroller IC 32-Bit 16MHz ROMless 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Number of I/O 15 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Last Time Buy | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Core Processor CPU32 | Mounting Type Surface Mount |
Core Size 32-Bit | Supplier Device Package 144-LQFP (20x20) |
Speed 16MHz | Package / Case 144-LQFP |
Connectivity EBI/EMI, SCI, SPI, UART/USART | Base Product Number |
Peripherals POR, PWM, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $39.80283 | $11,940.85 |



