
MC34933EP | |
|---|---|
DigiKey Part Number | 568-14258-ND |
Manufacturer | |
Manufacturer Product Number | MC34933EP |
Description | IC MTR DRV BIPLR 2.7-5.5V 16UQFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 16-UQFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MC34933EP Models |
Category | Applications General Purpose |
Manufacturer NXP USA Inc. | Current - Output 1A |
Packaging Tray | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Voltage - Load 2V ~ 7V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-UFQFN Exposed Pad |
Output Configuration Half Bridge (4) | Supplier Device Package 16-UQFN-EP (3x3) |
Interface Parallel | Base Product Number |
Technology Power MOSFET |


