
MC33PF3000A6ES | |
|---|---|
DigiKey Part Number | MC33PF3000A6ES-ND |
Manufacturer | |
Manufacturer Product Number | MC33PF3000A6ES |
Description | POWER MANAGEMENT IC I.MX7 PRE- |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Management IC for IMX6 5V 4 Buck + 1 Boost + 6 LDO, Automotive |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount, Wettable Flank |
Packaging Tray | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 48-QFN (7x7) |
Applications i.MX Processors | Base Product Number |
Voltage - Supply 2.8V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | $6.28208 | $1,633.34 |

