
MC33PF3000A0ES | |
|---|---|
DigiKey Part Number | 568-MC33PF3000A0ES-ND |
Manufacturer | |
Manufacturer Product Number | MC33PF3000A0ES |
Description | POWER MANAGEMENT IC I.MX7 PRE- |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Management IC for IMX6 5V 4 Buck + 1 Boost + 6 LDO, Automotive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | i.MX Processors | |
Current - Supply | - | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.93000 | $9.93 |
| 10 | $7.73400 | $77.34 |
| 25 | $7.18440 | $179.61 |
| 100 | $6.58070 | $658.07 |
| 260 | $6.28208 | $1,633.34 |
| 520 | $6.11052 | $3,177.47 |
| 1,040 | $5.96929 | $6,208.06 |

