
MC33FS8430G0ES | |
|---|---|
DigiKey Part Number | 568-MC33FS8430G0ES-ND |
Manufacturer | |
Manufacturer Product Number | MC33FS8430G0ES |
Description | SYSTEM BASIS CHIP FS8430 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 56-HVQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | 15mA | |
Voltage - Supply | 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.89000 | $11.89 |
| 10 | $9.31300 | $93.13 |
| 25 | $8.67000 | $216.75 |
| 100 | $7.96250 | $796.25 |
| 260 | $7.61281 | $1,979.33 |
| 520 | $7.41185 | $3,854.16 |
| 1,040 | $7.24643 | $7,536.29 |

