
MC33FS6510CAE | |
|---|---|
DigiKey Part Number | 568-13813-ND |
Manufacturer | |
Manufacturer Product Number | MC33FS6510CAE |
Description | SYSTEM BASIS CHIP DCDC 1.5A VCO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-HLQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | - | |
Voltage - Supply | 1V ~ 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-HLQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.85000 | $8.85 |
| 10 | $6.86400 | $68.64 |
| 25 | $6.36760 | $159.19 |
| 100 | $5.82210 | $582.21 |
| 250 | $5.56216 | $1,390.54 |
| 500 | $5.40550 | $2,702.75 |
| 1,000 | $5.27653 | $5,276.53 |

