MFR Recommended

MC33984CHFKR2 | |
|---|---|
DigiKey Part Number | 568-15044-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33984CHFKR2 |
Description | IC PWR SWITCH N-CHAN 1:2 16QFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 16-PQFN (12x12) |
Datasheet | Datasheet |
Category | Voltage - Load 6V ~ 27V |
Mfr | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Rds On (Typ) 4mOhm (Max) |
Part Status Obsolete | Features Slew Rate Controlled, Watchdog Timer |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:2 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 16-PQFN (12x12) |
Output Type N-Channel | Package / Case |
Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33984EHFKR2 | NXP USA Inc. | 0 | 568-MC33984EHFKR2TR-ND | $10.79725 | MFR Recommended |


