Motor Driver CMOS Parallel 20-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33886PVWR2

DigiKey Part Number
MC33886PVWR2TR-ND - Tape & Reel (TR)
MC33886PVWR2CT-ND - Cut Tape (CT)
MC33886PVWR2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33886PVWR2
Description
IC MOTOR DRIVER 5V-40V 20HSOP
Customer Reference
Detailed Description
Motor Driver CMOS Parallel 20-HSOP
Datasheet
 Datasheet
EDA/CAD Models
MC33886PVWR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
NXP USA Inc.
Current - Output
5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
5V ~ 40V
Part Status
Obsolete
Voltage - Load
5V ~ 40V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-40°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (2)
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Interface
Parallel
Supplier Device Package
20-HSOP
Technology
CMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC33HB2000AESR2NXP USA Inc.0568-MC33HB2000AESR2TR-ND$2.39470MFR Recommended
In-Stock: 3,158
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.18000$10.18
10$7.93700$79.37
25$7.37560$184.39
100$6.75820$675.82
250$6.52424$1,631.06
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$6.19780$4,648.35
1,500$6.06757$9,101.35
Manufacturers Standard Package