MC33886DH is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 2,100
Unit Price: $12.21000
Datasheet
Motor Driver CMOS Parallel 20-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33886DH

DigiKey Part Number
MC33886DH-ND
Manufacturer
Manufacturer Product Number
MC33886DH
Description
IC MOTOR DRIVER 5V-40V 20HSOP
Customer Reference
Detailed Description
Motor Driver CMOS Parallel 20-HSOP
Datasheet
 Datasheet
EDA/CAD Models
MC33886DH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
CMOS
Step Resolution
-
Applications
General Purpose
Current - Output
5A
Voltage - Supply
5V ~ 40V
Voltage - Load
5V ~ 40V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package
20-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types