
MC33742SPEGR2 | |
|---|---|
DigiKey Part Number | MC33742SPEGR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33742SPEGR2 |
Description | IC INTERFACE SPECIALIZED 28SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Interface 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33742SPEGR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Interface | SPI Serial | |
Voltage - Supply | 5.5V ~ 18V | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.09615 | $5,096.15 |
| 2,000 | $4.99301 | $9,986.02 |

