Similar

MC13224V | |
|---|---|
DigiKey Part Number | MC13224V-ND |
Manufacturer | |
Manufacturer Product Number | MC13224V |
Description | IC RF TXRX+MCU 802.15.4 145TLGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 145-TFLGA |
Datasheet | Datasheet |
Category | Sensitivity -100dBm |
Mfr | Memory Size 128kB Flash, 80kB ROM, 96kB SRAM |
Packaging Tray | Serial Interfaces I2C, I2S, JTAG, SPI, UART |
Part Status Obsolete | GPIO 64 |
DigiKey Programmable Not Verified | Voltage - Supply 2V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 22mA ~ 24mA |
RF Family/Standard 802.15.4 | Current - Transmitting 29mA |
Protocol | Operating Temperature -40°C ~ 105°C |
Modulation O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 145-TFLGA |
Data Rate (Max) 250kbps | Supplier Device Package 145-TLGA (9.5x9.5) |
Power - Output 4dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKW21D256VHA5 | NXP USA Inc. | 2,000 | MKW21D256VHA5-ND | $5.76000 | Similar |





