MC13201FCR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 5,060
Unit Price: $3.50000
Datasheet
IC RF TxRx Only 802.15.4, General ISM > 1GHz 2.4GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC13201FCR2

DigiKey Part Number
MC13201FCR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC13201FCR2
Description
IC RF TXRX 802.15.4 32HVQFN
Customer Reference
Detailed Description
IC RF TxRx Only 802.15.4, General ISM > 1GHz 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MC13201FCR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
802.15.4, General ISM > 1GHz
Protocol
-
Modulation
DSSS, O-QPSK
Frequency
Data Rate (Max)
250kbps
Power - Output
4dBm
Sensitivity
-91dBm
Memory Size
-
Serial Interfaces
SPI
GPIO
7
Voltage - Supply
2V ~ 3.4V
Current - Receiving
37mA
Current - Transmitting
30mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types