ARM® Cortex®-A72 Microprocessor IC QorIQ® Layerscape 2 Core, 64-Bit 1GHz 448-FBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS1027AXE7KQA

DigiKey Part Number
568-LS1027AXE7KQA-ND
Manufacturer
Manufacturer Product Number
LS1027AXE7KQA
Description
IC MPU QORIQ LAYER 1GHZ 448FBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A72 Microprocessor IC QorIQ® Layerscape 2 Core, 64-Bit 1GHz 448-FBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A72
Number of Cores/Bus Width
2 Core, 64-Bit
Speed
1GHz
Co-Processors/DSP
-
RAM Controllers
DDR3L SDRAM, DDR4 SDRAM
Graphics Acceleration
-
Display & Interface Controllers
-
Ethernet
1Gbps (1), 2.5Gbps (5)
SATA
SATA 6Gbps (1)
USB
-
Voltage - I/O
-
Operating Temperature
-40°C ~ 105°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
448-BFBGA
Supplier Device Package
448-FBGA (17x17)
Additional Interfaces
CANbus, I2C, SPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
90$72.11667$6,490.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.