ARM® Cortex®-M0+ LPC80xM Microcontroller IC 32-Bit 15MHz 16KB (16K x 8) FLASH 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC802M001JDH20J

DigiKey Part Number
568-LPC802M001JDH20JTR-ND - Tape & Reel (TR)
568-LPC802M001JDH20JCT-ND - Cut Tape (CT)
568-LPC802M001JDH20JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPC802M001JDH20J
Description
IC MCU 32BIT 16KB FLASH 20TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ LPC80xM Microcontroller IC 32-Bit 15MHz 16KB (16K x 8) FLASH 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
15MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$1.19100$11.91
25$1.08160$27.04
100$0.96100$96.10
250$0.90352$225.88
500$0.86890$434.45
1,000$0.85359$853.59
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.81807$2,045.17
5,000$0.79976$3,998.80
7,500$0.79059$5,929.43
12,500$0.78106$9,763.25
Manufacturers Standard Package