
K32L2B11VFT0AR | |
|---|---|
DigiKey Part Number | 568-K32L2B11VFT0ARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K32L2B11VFT0AR |
Description | K32 L2B, 48QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ K32 L2 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 14x16b; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity FlexIO, I2C, SPI, TSI, UART/USART, USB | Supplier Device Package 48-QFN (7x7) |
Peripherals DMA, PWM, WDT | Package / Case 48-UFQFN Exposed Pad |
Number of I/O 36 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.33772 | $4,675.44 |

