
K32L2B11VFM0A | |
|---|---|
DigiKey Part Number | 568-K32L2B11VFM0A-ND |
Manufacturer | |
Manufacturer Product Number | K32L2B11VFM0A |
Description | IC MCU 32BIT 64KB FLASH 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ K32 L2 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Peripherals DMA, LCD, PWM, WDT |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.2V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Mounting Type Surface Mount |
Core Size 32-Bit | Supplier Device Package 32-QFN (5x5) |
Speed 48MHz | Package / Case 32-UFQFN Exposed Pad |
Connectivity FlexIO, I2C, SPI, TSI, UART/USART, USB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | $2.20143 | $1,078.70 |

