OT380,116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OT380,116
TO-92-3

J112,126

DigiKey Part Number
J112,126-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
J112,126
Description
JFET N-CH 40V TO92-3
Customer Reference
Detailed Description
JFET N-Channel 40 V 400 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Drain to Source Voltage (Vdss)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
5 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
1 V @ 1 µA
Input Capacitance (Ciss) (Max) @ Vds
6pF @ 10V (VGS)
Resistance - RDS(On)
50 Ohms
Power - Max
400 mW
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.