
HEF4072BT,653 | |
|---|---|
DigiKey Part Number | 568-8240-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEF4072BT,653 |
Description | IC GATE OR 2CH 4-INP 14SO |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4072BT,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3mA, 3mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 55ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |


