
HEF4071BT,653 | |
|---|---|
DigiKey Part Number | 1727-6415-2-ND - Tape & Reel (TR) 1727-6415-1-ND - Cut Tape (CT) 1727-6415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4071BT,653 |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4071BT,653 Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 35ns @ 15V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 15V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4071BM96 | Texas Instruments | 23,168 | 296-25953-1-ND | $0.53000 | Similar |
| MC14071BDG | onsemi | 1,037 | MC14071BDGOS-ND | $0.25291 | Similar |
| NLV14071BDR2G | onsemi | 448,191 | 488-NLV14071BDR2GCT-ND | $0.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.19200 | $1.92 |
| 25 | $0.17040 | $4.26 |
| 100 | $0.14610 | $14.61 |
| 250 | $0.13460 | $33.65 |
| 500 | $0.12766 | $63.83 |
| 1,000 | $0.12196 | $121.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.11593 | $289.82 |
| 5,000 | $0.11229 | $561.45 |
| 7,500 | $0.11047 | $828.52 |
| 12,500 | $0.10846 | $1,355.75 |
| 17,500 | $0.10728 | $1,877.40 |
| 25,000 | $0.10615 | $2,653.75 |



