
A3G26H502W17SR3 | |
|---|---|
DigiKey Part Number | 568-A3G26H502W17SR3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3G26H502W17SR3 |
Description | RF MOSFET GAN 48V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 370 mA 2.496GHz ~ 2.69GHz 13.1dB 80W NI-780-4S2S |
Datasheet | Datasheet |
Category | Voltage - Test 48 V |
Manufacturer NXP USA Inc. | Current - Test 370 mA |
Packaging Tape & Reel (TR) | Power - Output 80W |
Part Status Obsolete | Voltage - Rated 125 V |
Technology GaN | Mounting Type Chassis Mount |
Configuration 2 N-Channel | Package / Case NI-780-4S2S |
Frequency 2.496GHz ~ 2.69GHz | Supplier Device Package NI-780-4S2S |
Gain 13.1dB |

