Parametric Equivalent

FS32K148UIT0VLQT | |
|---|---|
DigiKey Part Number | 568-FS32K148UIT0VLQT-ND |
Manufacturer | |
Manufacturer Product Number | FS32K148UIT0VLQT |
Description | S32K148 ARM CORTEX-M4F, 112 MHZ, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 112MHz 2MB (2M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | FS32K148UIT0VLQT Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 32x12b SAR; D/A 1x8b |
Core Processor ARM® Cortex®-M4F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 112MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, FlexIO, I2C, LINbus, SPI, UART/USART | Supplier Device Package 144-LQFP (20x20) |
Peripherals DMA, I2S, LVD, LVR, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 128 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS32K148UGT0VLQT | NXP USA Inc. | 130 | 568-FS32K148UGT0VLQT-ND | $29.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.29000 | $13.29 |
| 10 | $10.46400 | $104.64 |
| 25 | $9.75920 | $243.98 |
| 100 | $9.28620 | $928.62 |


