
CBTL04083ABS,518 | |
|---|---|
DigiKey Part Number | 568-6655-2-ND - Tape & Reel (TR) 568-6655-1-ND - Cut Tape (CT) 568-6655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBTL04083ABS,518 |
Description | IC MUX/DEMUX 2:1 4CH 42HVQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | DisplayPort, PCIe, USB Switch IC 4 Channel 42-HVQFN (3.5x9) |
Datasheet | Datasheet |
EDA/CAD Models | CBTL04083ABS,518 Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer NXP USA Inc. | -3db Bandwidth 8.3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bi-Directional, SATA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications DisplayPort, PCIe, USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 42-VFQFN Exposed Pad |
Number of Channels 4 | Supplier Device Package 42-HVQFN (3.5x9) |
On-State Resistance (Max) 6Ohm (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.83200 | $18.32 |
| 25 | $1.67280 | $41.82 |
| 100 | $1.49800 | $149.80 |
| 250 | $1.41464 | $353.66 |
| 500 | $1.37684 | $688.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.28546 | $5,141.84 |


