Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84-C2V7,215 | |
|---|---|
DigiKey Part Number | 1727-5027-2-ND - Tape & Reel (TR) 1727-5027-1-ND - Cut Tape (CT) 1727-5027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C2V7,215 |
Description | DIODE ZENER 2.7V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C2V7,215 Models |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C2V7LT1G | onsemi | 656,292 | BZX84C2V7LT1GOSCT-ND | $0.16000 | Direct |
| BZX84C2V7 | Diotec Semiconductor | 818 | 4878-BZX84C2V7CT-ND | $0.17000 | Similar |
| BZX84C2V7 RFG | Taiwan Semiconductor Corporation | 5,000 | 1801-BZX84C2V7RFGCT-ND | $0.25000 | Similar |
| BZX84C2V7-7 | Diodes Incorporated | 0 | BZX84C2V7DITR-ND | $0.05353 | Similar |
| BZX84C2V7-7-F | Diodes Incorporated | 9 | BZX84C2V7-FDICT-ND | $0.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.08000 | $0.80 |
| 100 | $0.04910 | $4.91 |
| 500 | $0.03538 | $17.69 |
| 1,000 | $0.03092 | $30.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02522 | $75.66 |
| 6,000 | $0.02233 | $133.98 |
| 9,000 | $0.02085 | $187.65 |
| 15,000 | $0.01919 | $287.85 |
| 21,000 | $0.01821 | $382.41 |
| 30,000 | $0.01725 | $517.50 |










