N-Channel 55 V 75A Through Hole I2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7E06-55B,127

DigiKey Part Number
BUK7E06-55B,127-ND
Manufacturer
Manufacturer Product Number
BUK7E06-55B,127
Description
MOSFET N-CH 55V I2PAK
Customer Reference
Detailed Description
N-Channel 55 V 75A Through Hole I2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drain to Source Voltage (Vdss)
55 V
Mfr
Current - Continuous Drain (Id) @ 25°C
Series
Mounting Type
Through Hole
Packaging
Tube
Supplier Device Package
I2PAK
Part Status
Obsolete
Package / Case
FET Type
Base Product Number
Technology
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.