BSR57,215 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 17,481
Unit Price: $0.73000
Datasheet

Similar


onsemi
In Stock: 14,793
Unit Price: $0.53000
Datasheet

Similar


onsemi
In Stock: 3,883
Unit Price: $0.44000
Datasheet

Similar


onsemi
In Stock: 4,729
Unit Price: $0.64000
Datasheet

Similar


onsemi
In Stock: 31,221
Unit Price: $0.66000
Datasheet

Similar


onsemi
In Stock: 13,032
Unit Price: $0.48000
Datasheet

Similar


onsemi
In Stock: 55,615
Unit Price: $0.51000
Datasheet

Similar


onsemi
In Stock: 8,188
Unit Price: $0.54000
Datasheet

Similar


onsemi
In Stock: 11,391
Unit Price: $0.45000
Datasheet
BZX84-C12/LF1R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSR57,215

DigiKey Part Number
BSR57,215-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSR57,215
Description
JFET N-CH 40V SOT23
Customer Reference
Detailed Description
JFET N-Channel 40 V 250 mW Surface Mount SOT-23 (TO-236AB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Drain to Source Voltage (Vdss)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
20 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
5 V @ 0.5 nA
Input Capacitance (Ciss) (Max) @ Vds
-
Resistance - RDS(On)
40 Ohms
Power - Max
250 mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23 (TO-236AB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes