
BRKOUT-FXLN8371Q | |
|---|---|
DigiKey Part Number | BRKOUT-FXLN8371Q-ND |
Manufacturer | |
Manufacturer Product Number | BRKOUT-FXLN8371Q |
Description | BOARD BREAKOUT FXLN8371Q |
Customer Reference | |
Detailed Description | FXLN8371Q Xtrinsic Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer NXP USA Inc. | Sensitivity 229mV/g, 57.25mV/g |
Series | Voltage - Supply 1.71V ~ 3.6V |
Packaging Box | Contents Board(s) |
Part Status Not For New Designs | Utilized IC / Part FXLN8371Q |
Sensor Type Accelerometer, 3 Axis | Base Product Number |
Sensing Range ±2g, 8g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.06000 | $18.06 |

