RF Amplifier IC ISM 2.4GHz ~ 2.5GHz 6-HXSON (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGU7224X

DigiKey Part Number
568-13125-2-ND - Tape & Reel (TR)
568-13125-1-ND - Cut Tape (CT)
568-13125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGU7224X
Description
IC AMP ISM 2.4GHZ-2.5GHZ 6HXSON
Customer Reference
Detailed Description
RF Amplifier IC ISM 2.4GHz ~ 2.5GHz 6-HXSON (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
NXP USA Inc.
Current - Supply
13mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Frequency
2.5GHz
Part Status
Obsolete
Mounting Type
Surface Mount
Frequency
2.4GHz ~ 2.5GHz
Package / Case
6-XFDFN Exposed Pad
Gain
15dB
Supplier Device Package
6-HXSON (1.6x1.6)
Noise Figure
1dB
Base Product Number
RF Type
ISM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.