
BFT93,215 | |
|---|---|
DigiKey Part Number | 568-1993-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFT93,215 |
Description | RF TRANS PNP 12V 5GHZ SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor PNP 12V 35mA 5GHz 300mW Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
EDA/CAD Models | BFT93,215 Models |
Category | Power - Max 300mW |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 30mA, 5V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 35mA |
Part Status Obsolete | Operating Temperature 175°C (TJ) |
Transistor Type PNP | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency - Transition 5GHz | Supplier Device Package SOT-23 (TO-236AB) |
Noise Figure (dB Typ @ f) 2.4dB @ 500MHz | Base Product Number |


