Similar
Similar
Similar
Similar
Similar
Similar



BFR505T,115 | |
|---|---|
DigiKey Part Number | BFR505T,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFR505T,115 |
Description | RF TRANS NPN 15V 9GHZ SC-75 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 18mA 9GHz 150mW Surface Mount SC-75 |
Datasheet | Datasheet |
Category | Power - Max 150mW |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 6V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 18mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15V | Package / Case SC-75, SOT-416 |
Frequency - Transition 9GHz | Supplier Device Package SC-75 |
Noise Figure (dB Typ @ f) 1.2dB ~ 2.1dB @ 900MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP193WH6327XTSA1 | Infineon Technologies | 49,812 | BFP193WH6327XTSA1CT-ND | $0.28000 | Similar |
| BFP843FH6327XTSA1 | Infineon Technologies | 1,808 | BFP843FH6327XTSA1CT-ND | $1.12000 | Similar |
| BFR340L3E6327XTMA1 | Infineon Technologies | 2,796 | BFR340L3E6327XTMA1CT-ND | $0.31000 | Similar |
| BFR360L3E6765XTMA1 | Infineon Technologies | 217,066 | BFR360L3E6765XTMA1CT-ND | $0.31000 | Similar |
| BFS17NQTA | Diodes Incorporated | 2,980 | 31-BFS17NQTACT-ND | $0.50000 | Similar |









