Direct

BF510,215 | |
|---|---|
DigiKey Part Number | 568-6161-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BF510,215 |
Description | RF MOSFET JFET 10V SOT23 |
Customer Reference | |
Detailed Description | RF Mosfet 10 V 5 mA 100MHz SOT-23 (TO-236AB) |
Datasheet | Datasheet |
EDA/CAD Models | BF510,215 Models |
Category | Current Rating (Amps) 30mA |
Manufacturer NXP USA Inc. | Noise Figure 1.5dB |
Packaging Tape & Reel (TR) | Current - Test 5 mA |
Part Status Obsolete | Voltage - Rated 20 V |
Technology JFET | Mounting Type Surface Mount |
Configuration N-Channel | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency 100MHz | Supplier Device Package SOT-23 (TO-236AB) |
Voltage - Test 10 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSBF510 SOT-23 3L ROHS | Linear Integrated Systems, Inc. | 3,510 | 4004-LSBF510SOT-233LROHSCT-ND | $5.34000 | Direct |
| MMBF5103 | onsemi | 44,878 | MMBF5103CT-ND | $0.55000 | Similar |



