Bipolar (BJT) Transistor PNP 20 V 1 A 140MHz 830 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC369,112

DigiKey Part Number
BC369,112-ND
Manufacturer
Manufacturer Product Number
BC369,112
Description
TRANS PNP 20V 1A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 1 A 140MHz 830 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
85 @ 500mA, 1V
Mfr
Power - Max
830 mW
Packaging
Bulk
Frequency - Transition
140MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.