Similar

BAT74,215 | |
|---|---|
DigiKey Part Number | 1727-2906-2-ND - Tape & Reel (TR) 1727-2906-1-ND - Cut Tape (CT) 1727-2906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT74,215 |
Description | DIODE ARR SCHOTTKY 30V SOT-143B |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 200mA (DC) Surface Mount TO-253-4, TO-253AA |
Datasheet | Datasheet |
EDA/CAD Models | BAT74,215 Models |
Category | Reverse Recovery Time (trr) 5 ns |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 125°C (Max) |
Part Status Discontinued at DigiKey | Grade Automotive |
Diode Configuration 2 Independent | Qualification AEC-Q100 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case TO-253-4, TO-253AA |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package SOT-143B |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBD54DWT1G | onsemi | 81,907 | MBD54DWT1GOSCT-ND | $0.15000 | Similar |










