
BAT120C,115 | |
|---|---|
DigiKey Part Number | 1727-5450-2-ND - Tape & Reel (TR) 1727-5450-1-ND - Cut Tape (CT) 1727-5450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT120C,115 |
Description | DIODE ARRAY SCHOT 25V 1A SOT-223 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 25 V 1A (DC) Surface Mount TO-261-4, TO-261AA |
Datasheet | Datasheet |
EDA/CAD Models | BAT120C,115 Models |
Category | Voltage - Forward (Vf) (Max) @ If 450 mV @ 1 A |
Manufacturer Nexperia USA Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 mA @ 25 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-261-4, TO-261AA |
Voltage - DC Reverse (Vr) (Max) 25 V | Supplier Device Package SOT-223 |
Current - Average Rectified (Io) (per Diode) 1A (DC) | Base Product Number |


