Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAP50-04,215 | |
|---|---|
DigiKey Part Number | 568-1917-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAP50-04,215 |
Description | RF DIODE PIN 50V 250MW SOT-23 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 50V 50 mA 250 mW SOT-23 (TO-236AB) |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.5pF @ 5V, 1MHz |
Manufacturer NXP USA Inc. | Resistance @ If, F 5Ohm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 250 mW |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Diode Type PIN - 1 Pair Series Connection | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Peak Reverse (Max) 50V | Supplier Device Package SOT-23 (TO-236AB) |
Current - Max 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SV251-TB-E | onsemi | 119,950 | 1SV251-TB-E-ND | $0.17000 | Similar |
| 1SV264-TL-E | onsemi | 5,330 | 1SV264-TL-EOSCT-ND | $0.66000 | Similar |
| MADP-007155-0287DT | MACOM Technology Solutions | 5,697 | 1465-MADP-007155-0287DTCT-ND | $2.99000 | Similar |
| MADP-007167-0287DT | MACOM Technology Solutions | 0 | 1465-MADP-007167-0287DT-ND | $1.20120 | Similar |
| MADP-007436-0287DT | MACOM Technology Solutions | 2,026 | 1465-MADP-007436-0287DTCT-ND | $2.47000 | Similar |