BA591,135 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 7,018
Unit Price: $0.48000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 41,125
Unit Price: $4.94000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 21,000
Unit Price: $0.31887
Datasheet
RF Diode Standard - Single 35V 100 mA 500 mW SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA591,135

DigiKey Part Number
BA591,135-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA591,135
Description
DIODE STANDARD 35V 500MW SOD323
Customer Reference
Detailed Description
RF Diode Standard - Single 35V 100 mA 500 mW SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.9pF @ 3V, 1MHz
Manufacturer
NXP USA Inc.
Resistance @ If, F
500mOhm @ 10mA, 100MHz
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
500 mW
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Diode Type
Standard - Single
Package / Case
SC-76, SOD-323
Voltage - Peak Reverse (Max)
35V
Supplier Device Package
SOD-323
Current - Max
100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SV307(TPH3,F)Toshiba Semiconductor and Storage7,0181SV307(TPH3F)CT-ND$0.48000Similar
SMP1320-011LFSkyworks Solutions Inc.41,125863-1094-1-ND$4.94000Similar
SMP1321-011LFSkyworks Solutions Inc.21,0001287-SMP1321-011LF-CHP$0.31887Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types