Similar
Similar
Similar
Similar
Similar
Similar

BA591,115 | |
|---|---|
DigiKey Part Number | 568-5992-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA591,115 |
Description | DIODE STANDARD 35V 500MW SOD323 |
Customer Reference | |
Detailed Description | RF Diode Standard - Single 35V 100 mA 500 mW SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BA591,115 Models |
Category | Capacitance @ Vr, F 0.9pF @ 3V, 1MHz |
Manufacturer NXP USA Inc. | Resistance @ If, F 500mOhm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 500 mW |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Diode Type Standard - Single | Package / Case SC-76, SOD-323 |
Voltage - Peak Reverse (Max) 35V | Supplier Device Package SOD-323 |
Current - Max 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SV307(TPH3,F) | Toshiba Semiconductor and Storage | 7,018 | 1SV307(TPH3F)CT-ND | $0.48000 | Similar |
| BA592E6327HTSA1 | Infineon Technologies | 11,845 | BA592E6327HTSA1CT-ND | $0.19000 | Similar |
| BA592E6433HTMA1 | Infineon Technologies | 4,000 | BA592E6433HTMA1TR-ND | $0.11000 | Similar |
| BAR6503WE6327HTSA1 | Infineon Technologies | 11,134 | BAR6503WE6327HTSA1CT-ND | $0.20000 | Similar |
| SMP1320-011LF | Skyworks Solutions Inc. | 41,065 | 863-1094-1-ND | $4.94000 | Similar |





