
ASL5115SHNZ | |
|---|---|
DigiKey Part Number | 568-ASL5115SHNZTR-ND - Tape & Reel (TR) 568-ASL5115SHNZCT-ND - Cut Tape (CT) 568-ASL5115SHNZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASL5115SHNZ |
Description | IC LED DRV CTRL PWM 1.5A 36HVQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output DC DC Controller Switched Capacitor (Charge Pump) PWM Dimming 1.5A 36-HVQFN (6x6) |
Datasheet | Datasheet |
Category | Current - Output / Channel 1.5A |
Manufacturer NXP USA Inc. | Frequency 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Controller | Grade Automotive |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount, Wettable Flank |
Internal Switch(s) Yes | Package / Case 36-VFQFN Exposed Pad |
Number of Outputs 12 | Supplier Device Package 36-HVQFN (6x6) |
Voltage - Supply (Min) 4.5V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.05000 | $10.05 |
| 10 | $7.83800 | $78.38 |
| 25 | $7.28400 | $182.10 |
| 100 | $6.67490 | $667.49 |
| 250 | $6.57072 | $1,642.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.00792 | $16,031.68 |

