
ASL2500SHNY | |
|---|---|
DigiKey Part Number | 568-13799-2-ND - Tape & Reel (TR) 568-13799-1-ND - Cut Tape (CT) 568-13799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASL2500SHNY |
Description | IC LED DRIVER RGLTR NO 32HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) No Dimming 32-HVQFN (5x5) |
Datasheet | Datasheet |
Category | Frequency 130MHz ~ 250MHz |
Manufacturer NXP USA Inc. | Dimming No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 32-VFQFN Exposed Pad |
Voltage - Supply (Min) 5.5V | Supplier Device Package 32-HVQFN (5x5) |
Voltage - Supply (Max) 40V | Base Product Number |
Voltage - Output 10V ~ 80V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.84000 | $4.84 |
| 10 | $3.68000 | $36.80 |
| 25 | $3.38960 | $84.74 |
| 100 | $3.07070 | $307.07 |
| 250 | $2.92336 | $730.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $2.67498 | $16,049.88 |

