74LVT273PW,118 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 790
Unit Price: $0.98000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9,342
Unit Price: $0.84000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT273PW,118

DigiKey Part Number
568-9008-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT273PW,118
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
5.5ns @ 3.3V, 50pF
Manufacturer
NXP USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
32mA, 64mA
Packaging
Tape & Reel (TR)
Voltage - Supply
2.7V ~ 3.6V
Part Status
Obsolete
Current - Quiescent (Iq)
190 µA
Function
Master Reset
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVTH273PWRochester Electronics, LLC7902156-SN74LVTH273PW-ND$0.98000Parametric Equivalent
SN74LVTH273PWRTexas Instruments9,342296-1273-1-ND$0.84000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types