Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVC126AD/AUJ | |
|---|---|
DigiKey Part Number | 74LVC126AD/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC126AD/AUJ |
Description | IC BUFF 1.2V/3.6V 14-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC126AD/AUJ Models |
Category | Output Type 3-State |
Manufacturer NXP USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC125AD,112 | NXP USA Inc. | 0 | 568-74LVC125AD,112-ND | $0.00000 | Parametric Equivalent |
| 74LVC125AD/AUJ | NXP USA Inc. | 0 | 74LVC125AD/AUJ-ND | $0.00000 | Parametric Equivalent |
| 74LVC125AD,112 | Rochester Electronics, LLC | 96,068 | 2156-74LVC125AD,112-954-ND | $0.33000 | Parametric Equivalent |
| 74LVC125AD,118 | Nexperia USA Inc. | 5,724 | 1727-3091-1-ND | $0.22000 | Parametric Equivalent |
| 74LVC125AD-Q100J | Nexperia USA Inc. | 2,129 | 1727-74LVC125AD-Q100JCT-ND | $0.35000 | Parametric Equivalent |





