Similar
Similar
Similar

74LV574D,112 | |
|---|---|
DigiKey Part Number | 74LV574D,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LV574D,112 |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 17ns @ 5V, 50pF |
Manufacturer NXP USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 16mA, 16mA |
Packaging Tube | Voltage - Supply 1V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 20 µA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 70 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX574DWR2G | onsemi | 35,378 | MC74LVX574DWR2GOSCT-ND | $1.90000 | Similar |
| SN74LV574ADW | Rochester Electronics, LLC | 7,270 | 2156-SN74LV574ADW-ND | $1.14000 | Similar |
| SN74LV574ADWR | Texas Instruments | 177,200 | 296-SN74LV574ADWRCT-ND | $1.25000 | Similar |



