Similar
Similar
Similar
Similar
Similar
Similar

74LV573D,118 | |
|---|---|
DigiKey Part Number | 74LV573D,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LV573D,118 |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 24ns |
Series | Current - Output High, Low 16mA, 16mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVX573M | onsemi | 14,853 | 74LVX573MFS-ND | $0.33000 | Similar |
| 74LVX573MX | onsemi | 3,658 | 74LVX573MXTR-ND | $0.43167 | Similar |
| CD74AC573M | Rochester Electronics, LLC | 2,174 | 2156-CD74AC573M-ND | $1.09000 | Similar |
| MC74LVX573DWR2G | onsemi | 1,190 | MC74LVX573DWR2GOSCT-ND | $1.02000 | Similar |
| SN74LV573ADW | Rochester Electronics, LLC | 4,434 | 2156-SN74LV573ADW-ND | $1.16000 | Similar |




