74LV32D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 29,170
Unit Price: $1.03000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,487
Unit Price: $0.30000
Datasheet

Similar


onsemi
In Stock: 461
Unit Price: $0.50000
Datasheet

Similar


Texas Instruments
In Stock: 22,828
Unit Price: $0.44000
Datasheet

Similar


Texas Instruments
In Stock: 3,129
Unit Price: $0.85000
Datasheet
OR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV32D,112

DigiKey Part Number
74LV32D,112-ND
Manufacturer
Manufacturer Product Number
74LV32D,112
Description
IC GATE OR 4CH 2-INP 14SO
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
12mA, 12mA
Mfr
Input Logic Level - Low
0.3V ~ 0.8V
Series
Input Logic Level - High
0.9V ~ 2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
8ns @ 3.3V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
1V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
40 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV32ADRochester Electronics, LLC29,1702156-SN74LV32AD-ND$1.03000Direct
74LV32AS14-13Diodes Incorporated4,48774LV32AS14-13DICT-ND$0.30000Similar
MC74LVX32DR2Gonsemi461MC74LVX32DR2GOSCT-ND$0.50000Similar
SN74LV32ADRTexas Instruments22,828296-31873-1-ND$0.44000Similar
SN74LV32ANSRTexas Instruments3,129296-13232-1-ND$0.85000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types