Similar
Similar
Similar
Similar
Similar

74LV174DB,112 | |
|---|---|
DigiKey Part Number | 74LV174DB,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LV174DB,112 |
Description | IC FF D-TYPE SINGLE 6BIT 16SSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 21ns @ 5V, 50pF |
Manufacturer NXP USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tube | Voltage - Supply 1V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 160 µA |
Function Master Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SSOP |
Number of Bits per Element 6 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Clock Frequency 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC174DBR | Texas Instruments | 21,975 | 296-4578-1-ND | $0.47000 | Similar |
| SN74LV174ADGVR | Texas Instruments | 2,000 | 296-23262-1-ND | $0.45122 | Similar |
| SN74LV174APW | Rochester Electronics, LLC | 11,378 | 2156-SN74LV174APW-ND | $0.95000 | Similar |
| SN74LV174APWR | Texas Instruments | 3,542 | 296-SN74LV174APWRCT-ND | $0.74000 | Similar |
| SN74LV174APWT | Texas Instruments | 12,250 | SN74LV174APWT-ND | $0.46000 | Similar |




