74HCT259D,653 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 5,078
Unit Price: $0.33000
Datasheet

Similar


onsemi
In Stock: 1,818
Unit Price: $0.67000
Datasheet
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT259D,653

DigiKey Part Number
568-74HCT259D,653TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT259D,653
Description
IC D-TYPE ADDR 1:8 16-SO
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
20ns
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
D-Type, Addressable
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1:8
Supplier Device Package
Output Type
Standard
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT259D,653Nexperia USA Inc.5,0781727-2843-1-ND$0.33000MFR Recommended
MC74ACT259DR2Gonsemi1,818488-MC74ACT259DR2GCT-ND$0.67000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types