Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT1G125GV,125

DigiKey Part Number
1727-6054-2-ND - Tape & Reel (TR)
1727-6054-1-ND - Cut Tape (CT)
1727-6054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT1G125GV,125
Description
IC BUFF 4.5V/5.5V SC-74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SC-74A
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD7LS126ZG-CTLRohm Semiconductor3,000846-BD7LS126ZG-CTLCT-ND$0.46000Similar
MC74VHC1GT125DBVT1G-Qonsemi4,153488-MC74VHC1GT125DBVT1G-QCT-ND$0.10000Similar
In-Stock: 26,084
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.09500$0.95
25$0.08320$2.08
100$0.07050$7.05
250$0.06432$16.08
500$0.06064$30.32
1,000$0.05759$57.59
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.05382$161.46
6,000$0.05198$311.88
9,000$0.05106$459.54
15,000$0.05004$750.60
21,000$0.04944$1,038.24
30,000$0.04886$1,465.80
Manufacturers Standard Package