Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCT165D,653 | |
|---|---|
DigiKey Part Number | 568-74HCT165D,653TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT165D,653 |
Description | IC SR COMPLEMENTARY 8BIT 16-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT165D,653 Models |
Category | Number of Bits per Element 8 |
Manufacturer NXP USA Inc. | Function Parallel or Serial to Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Complementary | Supplier Device Package 16-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT165D,653 | Nexperia USA Inc. | 21,631 | 1727-6348-1-ND | $0.33000 | Parametric Equivalent |
| 74HCT165D-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HCT165D-Q100,118TR-ND | $0.31970 | Parametric Equivalent |
| CD74HCT165M96 | Texas Instruments | 7,230 | 296-14551-1-ND | $0.43000 | Parametric Equivalent |



